The KPEG222 is a linear voltage regulator from Kingstate with a nominal supply voltage of 12V and a maximum operating temperature of 85°C. It has a maximum supply current of 13mA and a maximum supply voltage of 20V. The regulator is available in a through-hole package for PCB mounting. The KPEG222 is suitable for use in applications requiring a stable voltage supply within a specified temperature range.
Kingstate KPEG222 technical specifications.
| Diameter | 23.3mm |
| Frequency | 3.2kHz |
| Height | 6.5mm |
| Max Frequency | 3.7kHz |
| Min Frequency | 2.7kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | PCB, Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.2kHz |
| Supply Current | 10mA |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.