This piezo indicator is a flange mount device with a typical operating supply voltage of 12VDC. It has a maximum supply current of 6mA and operates within a temperature range of -30C to 85C. The device is designed to produce a sound pressure of at least 87dB and has a maximum resonant frequency of 4000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingstate KPEG253 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 39.5 |
| Product Depth (mm) | 28 |
| Product Height (mm) | 25.4 |
| Maximum Resonant Frequency | 4000Hz |
| Frequency Range | 3000 to 4000Hz |
| Min Operating Supply Voltage | 4VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 6mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 87dBdBA |
| Termination Method | Wire Lead |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7502 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingstate KPEG253 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.