
The KPEG350H is a flange mount piezo driver designed for use in audio applications. It operates within a temperature range of -30°C to 85°C and can handle supply voltages between 8V and 18V. The device draws a maximum supply current of 15mA. The KPEG350H is suitable for use in through hole mounting configurations.
Kingstate KPEG350H technical specifications.
| Diameter | 41.8mm |
| Height | 16mm |
| Max Frequency | 3.3kHz |
| Min Frequency | 2.3kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Outside Diameter | 41.8mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.8kHz |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG350H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
