Audio Indicator Piezo 60VDC/60VAC 250VDC/250VAC 13mA 220VAC 92dB 2500Hz to 3500Hz Flange Mount Wire Lead
Checking distributor stock and pricing after the page loads.
| Depth | 41.8mm |
| Height | 22mm |
| Length | 59.5mm |
| Mount | Flanges |
| Nominal Supply Voltage (AC) | 220V |
| Radiation Hardening | No |
| RoHS | Compliant |