Sign in to ask questions about the Kingstate KPEG611SAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingstate KPEG611SAN technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Height (mm) | 33 |
| Product Diameter (mm) | 42.5 |
| Maximum Resonant Frequency | 3300Hz |
| Frequency Range | 2300 to 3300Hz |
| Min Operating Supply Voltage | 30VDC|30VAC |
| Typical Operating Supply Voltage | 110VDC|110VAC |
| Max Operating Supply Voltage | 120VDC|120VAC |
| Maximum Supply Current | 17/20mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 67dB/69dBdBA |
| Termination Method | Solder Lug |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7502 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingstate KPEG611SAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.