
Audio Indicator Piezo 60VDC/60VAC 250VDC/250VAC 7mA/18mA 220VDC/220VAC 75dB/76dB 2300Hz to 3300Hz Panel Mount Solder Lug Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingstate KPEG620AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 42.5mm |
| Height | 42mm |
| Max Frequency | 3.3kHz |
| Min Frequency | 2.3kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 60V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 220V |
| Supply Current | 18mA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG620AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
