
The Kingstate KPEG648S is a panel mount piezo indicator with a minimum sound pressure of 66dB. It operates within a temperature range of -30°C to 85°C and has a maximum supply current of 16mA. The device is designed to be used with a supply voltage between 10VDC and 48VDC. The KPEG648S has a maximum resonant frequency of 3300 and a frequency range of 2300 to 3300. It is a two-terminal device with a product height of 33mm and a product diameter of 42.5mm.
Sign in to ask questions about the Kingstate KPEG648S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingstate KPEG648S technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Height (mm) | 33 |
| Product Diameter (mm) | 42.5 |
| Maximum Resonant Frequency | 3300Hz |
| Frequency Range | 2300 to 3300Hz |
| Min Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 48VDC |
| Max Operating Supply Voltage | 48VDC |
| Maximum Supply Current | 16mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 66dBdBA |
| Termination Method | Solder Lug |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7502 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingstate KPEG648S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.