The Kingstate KPEG657 is a panel mount piezo indicator with a minimum operating temperature of -30C and a maximum operating temperature of 85C. It operates on a supply voltage range of 6VDC to 28VDC, with a typical operating supply voltage of 12VDC. The device has a maximum supply current of 11/18mA and a frequency range of 2300 to 3300. It is designed for use in audio applications and is suitable for mounting on a panel.
Sign in to ask questions about the Kingstate KPEG657 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingstate KPEG657 technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Height (mm) | 33 |
| Product Diameter (mm) | 42.5 |
| Maximum Resonant Frequency | 3300Hz |
| Frequency Range | 2300 to 3300Hz |
| Min Operating Supply Voltage | 6VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 11/18mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 71dB/78dBdBA |
| Termination Method | Solder Lug |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7502 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kingstate KPEG657 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.