Kingstate KTG1205 technical specifications.
| Current Rating | 40mA |
| Height | 7.1mm |
| Length | 12.8mm |
| Max Frequency | 2.4kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.4kHz |
| Supply Current | 40mA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kingstate KTG1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
