Kingstate KXG1205C technical specifications.
| Current | 30mA |
| Diameter | 12mm |
| Height | 9.5mm |
| Max Frequency | 2.6kHz |
| Min Frequency | 2kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 30mA |
| Max Supply Voltage (DC) | 7V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 5V |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3kHz |
| Supply Current | 30mA |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KXG1205C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.