
KINGSTATE - KXG1212 - BUZZER, MAGNETIC, PIN, TRANSDUCER
Kingstate KXG1212 technical specifications.
| Diameter | 12mm |
| Height | 9.5mm |
| Max Frequency | 2.6kHz |
| Min Frequency | 2kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Supply Current | 35mA |
| Termination | Pin |
| RoHS | Compliant |
No datasheet is available for this part.
