Kingstate KXG1606C technical specifications.
| Diameter | 16mm |
| Height | 14mm |
| Max Frequency | 2.5kHz |
| Min Frequency | 1.9kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Max Supply Voltage (DC) | 7V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | PCB, Through Hole |
| Nominal Supply Voltage (DC) | 6V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.2kHz |
| Supply Current | 50mA |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KXG1606C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
