Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingstate KXG1612C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 16mm |
| Height | 14mm |
| Max Frequency | 2.5kHz |
| Min Frequency | 1.9kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | PCB |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KXG1612C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.