Sign in to ask questions about the Kingston DT400/4GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingston DT400/4GB technical specifications.
| Density | 4GB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kingston DT400/4GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.