Kingston EMMC04G-W627 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-X |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Words | 4294967296 |
| Number of Words Code | 4000000000 |
| Memory IC Type | FLASH |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kingston EMMC04G-W627 to view detailed technical specifications.
No datasheet is available for this part.