This industrial temperature memory circuit features a single function and operates within a temperature range of -40 to 85 degrees Celsius. It is packaged in a R-XXSS-X type package. The memory circuit has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-X |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| REACH | unknown |
| Military Spec | False |