This industrial-grade flash memory IC features a supply voltage range of 2.7V to 3.6V and a nominal operating voltage of 3.3V. It is packaged in a 153-pin flip-chip ball grid array (FBGA) and is designed to operate within a temperature range of -40°C to 85°C. The device has a parallel interface and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 11.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |