The Kingston EMMC16G-M525-E51U is a 3.3V flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a JEDEC package code of R-PBGA-B153 and a terminal position of BOTTOM. The memory IC type is FLASH and it operates in parallel mode. The device is available in a VFBGA-153 package with dimensions of 11.5mm in width and 13mm in length.
Kingston EMMC16G-M525-E51U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 11.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 17179869184 |
| Number of Words Code | 16000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingston EMMC16G-M525-E51U to view detailed technical specifications.
No datasheet is available for this part.