Flash Memory Drive, 3.25MBps, CMOS, PBGA153, ROHS COMPLIANT, MO-276BA, FBGA-153
Kingston EMMC32G-M525-X01U technical specifications.
| Number of Terminals | 153 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 11.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Memory IC Type | FLASH |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.