This industrial-grade flash memory IC operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V to 3.6V. It features a 153-pin VFBGA package and supports parallel access. The memory IC is designed for industrial applications and has a temperature grade of industrial.
Kingston EMMC32G-W525-X01U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 11.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 34359738368 |
| Number of Words Code | 32000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.