This industrial-grade flash memory IC from Kingston features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a JEDEC package code of R-XUUC-N and a terminal position of upper. The device is a single-function memory IC with a temperature grade of industrial. It has a large storage capacity of 68719476736 words and a code capacity of 64000000000 words.
Kingston EMMC64G-W100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Words | 68719476736 |
| Number of Words Code | 64000000000 |
| Memory IC Type | FLASH |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.