This DDR DRAM module features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 288 terminals and is designed for dual terminal position. The JEDEC package code is R-XDMA-N288, with a width of 7.9mm and a length of 133.35mm. The module has a single function and is rated for 1.2V supply voltage.
Kingston HX421C13SB/8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 288 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N288 |
| Width | 7.9 |
| Length | 133.35 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.