
Managed NAND Flash Serial e-MMC 1.8V/3.3V 32G-bit 169-Pin FBGA
Kingston KE44B-26BN/4GB technical specifications.
| Package/Case | FBGA |
| Density | 32Gb |
| Height | 1.2mm |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 4GB |
| Memory Type | NAND, |
| Mount | Surface Mount |
| Sync/Async | Synchronous |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Kingston KE44B-26BN/4GB to view detailed technical specifications.
No datasheet is available for this part.
