4GB 1333MHz Reg ECC Single Rank Module. UPC: 740617191264
Kingston KFJ-PM313S/4G technical specifications.
| RAM socket | DIMM 240pin |
| RAM type | DDR3 |
| Memory speed | 1333 MHz (PC3-10600) |
| Capacity | 4 GB |
| Extension type | System-specific |
| ECC | ECC |
| Designed for | Fujitsu Celsius R670-2 |
| RoHS | Compliant |
Download the complete datasheet for Kingston KFJ-PM313S/4G to view detailed technical specifications.
No datasheet is available for this part.