Kit 2x 8 GB Extension type: System-Specific ECC: ECC RAM socket: DIMM 240pin RAM type: DDR2
Checking distributor stock and pricing after the page loads.
Kingston KTD-PE6950/16G technical specifications.
| RAM socket | DIMM 240pin |
| RAM type | DDR2 |
| Memory speed | 667 MHz (PC2-5300) |
| Capacity | 16 GB: 2 x 8 GB |
| Extension type | System-specific |
| ECC | ECC |
| Designed for | Dell PowerEdge 2970, M605, R300, R805, R905, T300, T605 |
| Original RAM | A2257199; A2257200; A2257238; A2257239; A2257240; A3014528; A3108767; A3108769; A3108770 |
| RoHS | Compliant |