Kingston - Memory - 4 GB - DIMM 240-pin - DDR3 - 1333 MHz / PC3-10600 - unbuffer
Kingston KTH-PL313E/4G technical specifications.
| Package/Case | Module |
| Max Frequency | 1.333GHz |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Kingston KTH-PL313E/4G to view detailed technical specifications.
No datasheet is available for this part.