
Memory DDR3 SODIMM 204pin 8 GB, KTL-TP3B/8G, Kingston
Kingston KTL-TP3B/8G technical specifications.
| Max Frequency | 1.333GHz |
| Mount | Socket |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kingston KTL-TP3B/8G to view detailed technical specifications.
No datasheet is available for this part.
