Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingston KTS-SF313LVK2/16G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| RAM socket | DIMM 240pin |
| RAM type | DDR3L |
| Memory speed | 1333 MHz (PC3-10600) |
| Capacity | 16 GB: 2 x 8 GB |
| Extension type | System-specific |
| ECC | ECC |
| Designed for | Sun Netra SPARC T3-1 Server |
| Original RAM | Sun SE6Y2C11Z |
| RoHS | Compliant |
Download the complete datasheet for Kingston KTS-SF313LVK2/16G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
