Memory DDR3 SODIMM 204pin 4 GB, KTT-S3CS/4G, Kingston
Kingston KTT-S3CS/4G technical specifications.
| Max Frequency | 1.6GHz |
| Mount | Socket |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kingston KTT-S3CS/4G to view detailed technical specifications.
No datasheet is available for this part.