The Kingston KVR1333D3D4R9S/8G is a 1.5V 1.333GHz 72-bit SRAM module packaged in a DIMM form factor for socket mounting. It operates within a temperature range of 0°C to 85°C and is powered by a supply voltage between 1.425V and 1.575V. This SRAM module is organized in a 1GX72 configuration and is available in a tray packaging format.
Kingston KVR1333D3D4R9S/8G technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 72b |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 36 |
| Operating Supply Voltage | 1.5V |
| Organization | 1GX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.