8GB 1333MHz DDR3L ECC Reg CL9 DIMM DR x4 1.35V w/TS. UPC: 740617180213
Kingston KVR1333D3LD4R9S/8G technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 72b |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Number of Elements | 36 |
| Organization | 1GX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston KVR1333D3LD4R9S/8G to view detailed technical specifications.
No datasheet is available for this part.