The Kingston KVR1333D3N9/2G is a 16-bank 256MX64 DIMM DRAM module with a maximum frequency of 1.333GHz. It operates within a temperature range of 0°C to 85°C and is powered by a supply voltage between 1.425V and 1.575V. The module is designed for socket mounting and is organized in a 256MX64 configuration.
Kingston KVR1333D3N9/2G technical specifications.
| Package/Case | DIMM |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.5V |
| Organization | 256MX64 |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR1333D3N9/2G to view detailed technical specifications.
No datasheet is available for this part.