
This 4GB DDR3 SDRAM DIMM operates at a maximum frequency of 1.333GHz and features a 64-bit data bus width. It is designed to run at an operating supply voltage of 1.5V, with a minimum supply voltage of 1.425V and a maximum supply voltage of 1.575V. The device is rated for operation within a temperature range of 0-85°C. It is packaged in a DIMM form factor and is suitable for use in socketed applications.
Kingston KVR1333D3N9/4G technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Type | DDR3 |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage | 1.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston KVR1333D3N9/4G to view detailed technical specifications.
No datasheet is available for this part.
