DDR DRAM Module, 256MX64, CMOS, PDMA204,
Kingston KVR1333D3S8S9/2G technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Type | DDR3 |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.5V |
| Organization | 256MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage | 1.5V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.