
This 1.5V 1.333GHz DDR3 SDRAM module features 16 elements and is designed with lead-free materials. It operates within a temperature range of 0°C to 85°C and is suitable for socket mounting. The module's supply voltage is 1.5V, with a minimum of 1.425V and a maximum of 1.575V.
Kingston KVR1333D3S9/8G technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Type | DDR3 |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.5V |
| Radiation Hardening | No |
| Voltage | 1.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston KVR1333D3S9/8G to view detailed technical specifications.
No datasheet is available for this part.