Kingston KVR13LR9S4L8 technical specifications.
| Package/Case | Module |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Number of Elements | 18 |
| Organization | 1GX72 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston KVR13LR9S4L8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.