24GB 1333MHz DDR3 Non-ECC CL9 DIMM (Kit of 3). UPC: 740617206678
Kingston KVR13N9K3/24 technical specifications.
| Package/Case | Module |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Elements | 48 |
| Operating Supply Voltage | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR13N9K3/24 to view detailed technical specifications.
No datasheet is available for this part.