Kit 3x 8 GB DDR3 DIMM 240pin 24 GB : 3 x 8 GB, KVR16E11K3/24
Kingston KVR16E11K3/24 technical specifications.
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Elements | 54 |
| Operating Supply Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Kingston KVR16E11K3/24 to view detailed technical specifications.
No datasheet is available for this part.