Kit 4x 8 GB DDR3 DIMM 240pin 32 GB : 4 x 8 GB, KVR16E11K4/32I, Kingston
Kingston KVR16E11K4/32I technical specifications.
| RAM socket | DIMM 240pin |
| RAM type | DDR3 |
| Memory speed | 1600 MHz (PC3-12800) |
| Capacity | 32 GB: 4 x 8 GB |
| Extension type | Standard |
| ECC | ECC |
| CAS latency | CL11 |
| RoHS | Not Compliant |
No datasheet is available for this part.