Kingston KVR16LN11/4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N240 |
| Length | 133.35 |
| Pin Count | 240 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.28 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8473.30.11.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.