The Kingston KVR16LS11/8 is a 204-pin DDR DRAM module with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a nominal supply voltage of 1.35V and has a maximum clock frequency of 800MHz. The module is designed for use in JEDEC R-PDMA-N204 packages and is suitable for applications requiring common I/O type.
Checking distributor stock and pricing after the page loads.
Kingston KVR16LS11/8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 204 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-N204 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Access Time-Max | 0.225 |
| Clock Frequency-Max (fCLK) | 800 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.