RAM 1G X 64-BIT,DDR3- 1600 CL11 SDRAM 2RX8, MEMORY,800MHZ FCK FOR 1600MB SEC PIN,8 INDEPENDENT INTERNAL BANK
Kingston KVR16N11H/8 technical specifications.
| RAM socket | DIMM 240pin |
| RAM type | DDR3 |
| Memory speed | 1600 MHz (PC3-12800) |
| Capacity | 8 GB |
| Extension type | Standard |
| ECC | Non-ECC |
| CAS latency | CL11 |
| RoHS | Not Compliant |
No datasheet is available for this part.