8GB 1600MHZ DDR3 ECC REG CL11
Kingston KVR16R11S8K4/8 technical specifications.
| RAM socket | DIMM 240pin |
| RAM type | DDR3 |
| Memory speed | 1600 MHz (PC3-12800) |
| Capacity | 8 GB: 4 x 2 GB |
| Extension type | Standard |
| ECC | ECC |
| CAS latency | CL11 |
| RoHS | Not Compliant |
No datasheet is available for this part.