
This 32-bit SRAM module operates within a temperature range of 0°C to 85°C and is powered by a supply voltage between 1.425V and 1.575V. The module's maximum operating frequency is 1.6GHz. It is designed to be mounted via a socket.
Kingston KVR16S11K2/16 technical specifications.
| Package/Case | Module |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 32 |
| Operating Supply Voltage | 1.5V |
| RoHS | Compliant |
No datasheet is available for this part.