The 1.2V 0-85°C DDR DRAM module features 1073741824 words and 1 port. It has a nominal supply voltage of 1.2V and operates within a temperature range of 0-85°C. The module is a dual in-line package with 260 terminals. It is a single-function device with a JEDEC package code of R-XDMA-N260 and a width of 3.7mm and length of 69.6mm.
Checking distributor stock and pricing after the page loads.
Kingston KVR24S17S8/8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 260 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N260 |
| Width | 3.7 |
| Length | 69.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.