This 18-element DRAM module is designed for operation at frequencies up to 400MHz and supply voltages between 1.7V and 1.9V. It is packaged in a socket mountable DIMM form factor. The module is not RoHS compliant. Operating conditions are not specified.
Kingston KVR400D2D8R3/2GI technical specifications.
| Package/Case | DIMM |
| Max Frequency | 400MHz |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX72 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.