1GB 667MHZ DDR2 Ecc CL5 Dimm. Upc: 740617083453
Checking distributor stock and pricing after the page loads.
Kingston KVR667D2E5/1G technical specifications.
| RAM socket | DIMM 240pin |
| RAM type | DDR2 |
| Memory speed | 667 MHz (PC2-5300) |
| Capacity | 1 GB |
| Extension type | Standard |
| ECC | ECC |
| CAS latency | CL5 |
| Designed for | Intel Entry Server Board S3200SHV, S3210SHLC, S3210SHLX |
| RoHS | Not Compliant |