
The Kingston KVR667D2N5/2G is a 64-bit DDR SDRAM DIMM module with a maximum frequency of 667MHz and an operating supply voltage of 1.8V. It is designed for use in socketed applications and has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The module has 16 elements and a packaging type of bulk. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Kingston KVR667D2N5/2G technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Max Frequency | 667MHz |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
