2GB 667MHz DDR2 Non-ECC CL5 DIMM (Kit of 2). UPC: 740617083248
Kingston KVR667D2N5K2/2G technical specifications.
| RAM socket | DIMM 240pin |
| RAM type | DDR2 |
| Memory speed | 667 MHz (PC2-5300) |
| Capacity | 2 GB: 2 x 1 GB |
| Extension type | Standard |
| ECC | Non-ECC |
| CAS latency | CL5 |
| Designed for | ASUS Commando Republic of Gamers, CROSSHAIR Republic of Gamers, M2N, M2N32, N4L ECS 662/1066, 761, 945, 965, AMD480, AMD690, C19, C51, GeForce6100, K8M890, KA3, MCP55, NF650, NFORCE 570, NFORCE4M, NFORCE5M, P965, PA1, PF5, PF88, PN2, PX1, RC410L/800, RS482, RS485 Intel Desktop Board DG33, DP35 |
| RoHS | Compliant |
No datasheet is available for this part.