DRAM Module DDR2 SDRAM 4Gbyte 240DIMM
Checking distributor stock and pricing after the page loads.
Kingston KVR667D2N5K2/4G technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Max Frequency | 667MHz |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 32 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.